Dialight 550-3107 technical specifications.
| Depth | 6.1mm |
| Diameter | 4.83mm |
| Length | 6.1mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.