Dialight 550-3107-002 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3107-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.