
Dual color LED emitter featuring red and green illumination. This T-1 3/4, 5mm diffused lens LED operates with a 2.1V DC rated voltage and a 25mA forward current. It offers a luminous intensity of 5mcd and a 65° viewing angle. Constructed with lead-free materials, this RoHS compliant component has a power dissipation of 135mW and an operating temperature range of -20°C to 85°C.
Dialight 550-3505F technical specifications.
| Color | Green, Red |
| Depth | 14.15mm |
| Forward Current | 25mA |
| Height | 7.24mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3505F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
