Dialight 550-3507 technical specifications.
| Color | Green, Red |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lens Color | Green |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 65° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.