
Dual Color LED emitter featuring two elements, emitting red and green light. This through-hole component has a 5mm clear, round, domed, diffused lens style and a 65° viewing angle. Operating at a forward current of 25mA, it offers a luminous intensity of 5mcd with a 2.1V voltage rating and 635nm wavelength. Maximum power dissipation is 135mW, with an operating temperature range of -20°C to 85°C.
Dialight 550-3507-010F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Depth | 9.14mm |
| Forward Current | 25mA |
| Illumination Color | Green, Red |
| Length | 14.1mm |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused, Circular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3507-010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
