
Dual color LED emitter featuring red and green illumination. This through-hole component offers two elements with a 5mm T-1 3/4 package size. Key specifications include a 2.1V voltage rating, 10mA typical current, and 25mA forward current. Experience 5mcd luminous intensity with a 65° viewing angle and 565nm wavelength for green light. Designed for lead-free and RoHS compliant applications, operating between -20°C and 85°C.
Dialight 550-3507F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Depth | 14.14mm |
| Forward Current | 25mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
