Dialight 550-3605 technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.24mm |
| Illumination Color | Green, Yellow |
| Length | 14.2mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.3V |
| Wavelength | 565nm |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-3605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
