Dialight 550-3607F technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-3607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.