Dialight 550-5107 technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 4.83mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 13.9mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Square, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 650nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-5107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.