
This is a single red LED with a diffused, round, domed lens and a luminous intensity of 34 millicandelas. It operates within a temperature range of -55°C to 100°C and is available in a through hole package. The LED is RoHS compliant and packaged in bulk quantities of 50. It has a current rating of 25mA.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 25mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |