
Single color LED emitter, yellow illumination, diffused and domed T-1 3/4 (5mm) lens style. Features a 585nm wavelength, 34mcd luminous intensity, and a 50° viewing angle. Operates with a 20mA forward current and 2.2V forward voltage. Designed for through-hole mounting with a maximum power dissipation of 75mW. Operating temperature range from -55°C to 100°C.
Dialight 550-5305 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 10.84mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-5305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.