
Single Color LED emitter, yellow illumination, featuring a 5mm T-1 3/4 package with a tinted diffused, domed, round lens. This through-hole component operates at a forward current of 20mA (max 25mA) and a forward voltage of 2.2V, with a reverse voltage rating of 3V. Delivering 34mcd luminous intensity at a 585nm wavelength, it offers a 50° viewing angle and a maximum power dissipation of 75mW. Designed for a wide operating temperature range from -55°C to 100°C, this RoHS compliant component is supplied in bulk packaging.
Dialight 550-5305F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 10.84mm |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Circular |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| Width | 10.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5305F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
