
This yellow LED has a luminous intensity of 34 millicandela and operates within a temperature range of -55 to 100°C. It is a single LED with a current rating of 60mA and a 5mm diffused, round, domed lens style. The LED is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current | 60mA |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |