
Yellow LED emitter, 585nm wavelength, 2.2V forward voltage, and 20mA forward current. Features a diffused, round, domed 3mm lens with a 50° viewing angle and 34mcd luminous intensity. Through-hole mount design with a 6.1mm depth, height, length, and width. Operates between -55°C and 100°C, with a 3V reverse voltage and 75mW power dissipation. RoHS compliant and lead-free.
Dialight 550-5307F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
