Dialight 550-5504 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 6.1mm |
| Lens Size | 3mm |
| Lens Style | Clear, Square, Domed, Diffused, Colorless |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 550-5504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
