
Red, single-color LED emitter with a 2.2V forward voltage and 20mA forward current. Features a 5mm T-1 3/4 package with a clear, round, domed, diffused lens and a 24° viewing angle. Offers 125mcd luminous intensity at a 635nm wavelength. Operates within a -55°C to 100°C temperature range and is lead-free and RoHS compliant. Through-hole mount design.
Dialight 550-5504F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
