Dialight 550-5507-802F technical specifications.
| Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5507-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.