
This is a green LED with a luminous intensity of 120 millicandela and a wavelength of 565 nanometers. It operates at a voltage rating of 2.3 volts and has a maximum operating temperature of 100°C. The LED is designed for through hole mounting and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and is lead free.
Dialight 550-5604F technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5604F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
