Dialight 550-5605-003F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5605-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.