Green, single-element, through-hole LED emitter with a 5mm T-1 3/4 package. Features a water-clear, nondiffused lens style and a 24° viewing angle. Operates with a 20mA forward current and a 2.3V voltage rating, delivering 120mcd luminous intensity at a 565nm wavelength. Rated for -20°C to 100°C operating temperature and 5V reverse voltage. RoHS compliant and lead-free.
Dialight 550-5605F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 10.84mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5605F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.