Green standard LED emitter, T-1 3/4 (5mm) package, featuring a water clear, nondiffused lens. Operates with a 20mA forward current and a 2.3V forward voltage. Delivers 120mcd luminous intensity at a 565nm wavelength. Designed for through-hole mounting, with a 24° viewing angle and a maximum power dissipation of 135mW. Operating temperature range is -20°C to 100°C. RoHS compliant.
Dialight 550-5607F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Clear, Diffused, Colorless, Round |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.