Dialight 550-5707-010F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 140mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5707-010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.