
Single Color LED Emitter, Yellow illumination, featuring a 5mm T-1 3/4 package with a water clear, round, domed lens. This through-hole component operates at a 20mA forward current and 2.2V forward voltage, delivering 140mcd luminous intensity at a 583nm wavelength. It boasts a 24° viewing angle and a wide operating temperature range from -55°C to 100°C. RoHS compliant and lead-free, this LED emitter is supplied in bulk packaging.
Dialight 550-5707F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 13.85mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-5707F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.