Dialight 550-6007F technical specifications.
| Color | White |
| Current | 30mA |
| Lens Size | 4.2mm |
| Lens Style | Clear, Flat |
| Luminous Intensity | 1700mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-6007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.