Dialight 5500505 technical specifications.
| Color | Red |
| Current | 13mA |
| Forward Current | 13mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 10.7mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 550 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5500505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.