Dialight 551-0001-840F technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0001-840F to view detailed technical specifications.
No datasheet is available for this part.