Dialight 551-0001-876F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 551 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0001-876F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.