Dialight 551-0001-882F technical specifications.
| Color | Green |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 551 |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0001-882F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.