Dialight 551-0001-907F technical specifications.
| Color | Green |
| Current | 90mA |
| Lead Free | Lead Free |
| Lens Size | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 12.6mcd |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0001-907F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.