Dialight 551-0003-818F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0003-818F to view detailed technical specifications.
No datasheet is available for this part.