Dialight 551-0004-831F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 551 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0004-831F to view detailed technical specifications.
No datasheet is available for this part.