Dialight 551-0207-100F technical specifications.
| Color | Green |
| Depth | 8.89mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0207-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.