
High-efficiency green LED emitter with a 563nm wavelength. Features a 3mm diffused, tinted, round, domed, colored, circular lens and a 45° viewing angle. Operates at a forward current of 10mA with a 2.1V forward voltage and 3V reverse voltage. Packaged in bulk, this lead-free, RoHS-compliant component offers 16mcd luminous intensity and a maximum power dissipation of 75mW. Suitable for through-hole mounting with dimensions of 4.06mm (length/width) x 6.35mm (height) x 7.87mm (depth).
Dialight 551-0209F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 7.87mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0209F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.