Single Color LED Emitter, Yellow, Diffused, T-1 (3mm) package. Features 2.1V forward voltage, 20mA forward current, and 10mA typical current. Emits yellow light with a 585nm wavelength and 63mcd luminous intensity at a 45° viewing angle. Operates from -25°C to 85°C with 3V reverse voltage and 60mW power dissipation. Through-hole mount, lead-free, RoHS compliant.
Dialight 551-0303F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 3.6mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.