
Dialight 551-0307 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Yellow |
| Length | 8.89mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0307 to view detailed technical specifications.
No datasheet is available for this part.
