Dialight 551-0403 technical specifications.
| Color | Red |
| Depth | 3.6mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 45° |
| Wavelength | 650nm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.