Dialight 551-0601F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 13.35mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 5mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0601F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
