Dialight 551-0602F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.