
This green LED has a luminous intensity of 19mcd and a viewing angle of 60°. It is rated for a DC voltage of 5V and a forward current of 10mA. The LED is available in a through-hole package with dimensions of 17.3mm x 6.35mm x 7.11mm.
Dialight 551-0607-004 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.11mm |
| Illumination Color | Green |
| Input Current | 10mA |
| Length | 17.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0607-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
