Dialight 551-0707 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Diameter | 2.89mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 1.8mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-0707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.