Dialight 551-0707-100F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0707-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.