Dialight 551-0802F technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 12.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.