Dialight 551-0809F technical specifications.
| Color | Blue |
| Current | 10mA |
| Diameter | 2.89mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 7.87mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0809F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.