Dialight 551-0907-802F technical specifications.
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 551 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-0907-802F to view detailed technical specifications.
No datasheet is available for this part.