Dialight 551-1106-003F technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1106-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.