Dialight 551-1107-004 technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 5.08mm |
| Illumination Color | Red |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 1.7V |
| Wavelength | 635nm |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 551-1107-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.