
Four-element, single-color red LED array featuring diffused, tinted lens style. This through-hole mount component operates at a 1.7V forward voltage with a 7mA forward current and 2mA typical current. Delivering 1.6mcd luminous intensity at a 635nm wavelength, it offers a 60° viewing angle and operates within a -55°C to 100°C temperature range. The RoHS compliant package measures 17.27mm L x 8.89mm W x 7.11mm H.
Dialight 551-1107-004F technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 8.89mm |
| Forward Current | 7mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| DC Rated Voltage | 1.7V |
| Wavelength | 635nm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1107-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.