
This red LED has a round, domed, diffused lens with a 3mm diameter and a 60° viewing angle. It operates at a supply voltage of 1.7V and is available in a bulk packaging with 5 units per package. The LED is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Dialight 551-1107-807F technical specifications.
| Color | Red |
| Height | 7.11mm |
| Length | 8.89mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 551 |
| Viewing Angle | 60° |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1107-807F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
