
Single color, red LED emitter with a 3mm diffused, tinted, round, domed lens. Features a 1.7V forward voltage, 2mA forward current, and 1.6mcd luminous intensity at 635nm wavelength. This through-hole component operates from -55°C to 100°C and is RoHS compliant.
Dialight 551-1107F technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 8.89mm |
| Forward Current | 2mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
