
Single color LED emitter, yellow illumination, featuring a diffused, tinted, round, domed lens with a 3mm lens size. This through-hole component operates with a 2mA typical current and 7mA forward current, a 1.8V voltage rating, and 5V reverse voltage. It offers a luminous intensity of 1.6mcd and a 60° viewing angle, with a wavelength of 585nm. The LED has a power dissipation of 20mW and operates across a temperature range of -55°C to 100°C. Packaged in bulk, this RoHS compliant component is supplied in quantities of 100.
Dialight 551-1203F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 3.6mm |
| Forward Current | 7mA |
| Illumination Color | Yellow |
| Length | 4.6mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 551 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 551-1203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
